Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 2 NO + 3 NC Slow Brake Push Button Pendant Station, 10A

Номер на артикул на RS: 609-4461Марка: Schneider Electric№ по каталога на производителя: XACA2813
brand-logo

Технически документи

Спецификации

Contact Configuration

2 NO + 3 NC

Switch Operation

Slow Brake

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Maximum Current

3A

Voltage Rating

600V

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 114,91

€ 114,91 Всеки (ex VAT)

Schneider Electric 2 NO + 3 NC Slow Brake Push Button Pendant Station, 10A

€ 114,91

€ 114,91 Всеки (ex VAT)

Schneider Electric 2 NO + 3 NC Slow Brake Push Button Pendant Station, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

2 NO + 3 NC

Switch Operation

Slow Brake

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Maximum Current

3A

Voltage Rating

600V

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

Може да се интересувате от