Schneider Electric DPDT Push Button Pendant Station, 10A

Номер на артикул на RS: 305-1376Марка: Schneider Electric№ по каталога на производителя: XACA2713Distrelec Article No.: 30399792
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Polypropylene

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 102,35

€ 102,35 Всеки (ex VAT)

Schneider Electric DPDT Push Button Pendant Station, 10A

€ 102,35

€ 102,35 Всеки (ex VAT)

Schneider Electric DPDT Push Button Pendant Station, 10A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPDT

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Polypropylene

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от