Schneider Electric 2 NO + 3 NC Slow Brake Push Button Pendant Station

Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
2 NO + 3 NC
Switch Operation
Slow Brake
IP Rating
IP65
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
3
Push Button Marking
Down Arrow, E-Stop, Up Arrow
Push Button Colour
Black, Red, White
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +70°C
Maximum Current
3A
Voltage Rating
600V
Страна на произход
France
Детайли за продукта
Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.
- The XACA series from Schneider has single and two-way speed versions
- Double insulated
- Shock and corrosive resistant
- Ease of operation
€ 136,47
€ 136,47 Всеки (ex VAT)
1
€ 136,47
€ 136,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
2 NO + 3 NC
Switch Operation
Slow Brake
IP Rating
IP65
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
3
Push Button Marking
Down Arrow, E-Stop, Up Arrow
Push Button Colour
Black, Red, White
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +70°C
Maximum Current
3A
Voltage Rating
600V
Страна на произход
France
Детайли за продукта
Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.
- The XACA series from Schneider has single and two-way speed versions
- Double insulated
- Shock and corrosive resistant
- Ease of operation