Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric SPST Push Button Pendant Station

Номер на артикул на RS: 609-9949Марка: Schneider Electric№ по каталога на производителя: XACA211
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Страна на произход

France

Детайли за продукта

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 109,77

€ 109,77 Всеки (ex VAT)

Schneider Electric SPST Push Button Pendant Station

€ 109,77

€ 109,77 Всеки (ex VAT)

Schneider Electric SPST Push Button Pendant Station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Страна на произход

France

Детайли за продукта

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от