Schneider Electric NC Emergency Stop Push Button, NO/NC First & Second Push Button Push Button Pendant Station

Номер на артикул на RS: 746-8989Марка: Schneider Electric№ по каталога на производителя: XACA2053
brand-logo

Технически документи

Спецификации

Contact Configuration

NC Emergency Stop Push Button, NO/NC First & Second Push Button

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Voltage Rating

600V

Dimensions

314 x 80 x 70mm

Depth

70mm

Maximum DC Voltage

600V

Maximum AC Voltage

600V

Страна на произход

France

Детайли за продукта

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection

Информацията за складовите наличности временно не е налична.

€ 105,15

€ 105,15 Всеки (ex VAT)

Schneider Electric NC Emergency Stop Push Button, NO/NC First & Second Push Button Push Button Pendant Station

€ 105,15

€ 105,15 Всеки (ex VAT)

Schneider Electric NC Emergency Stop Push Button, NO/NC First & Second Push Button Push Button Pendant Station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Contact Configuration

NC Emergency Stop Push Button, NO/NC First & Second Push Button

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Voltage Rating

600V

Dimensions

314 x 80 x 70mm

Depth

70mm

Maximum DC Voltage

600V

Maximum AC Voltage

600V

Страна на произход

France

Детайли за продукта

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection