Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
2NO (Push Button), NC (E-Stop)
Switch Operation
Slow Brake
IP Rating
IP65
Terminal Type
Screw
Contact Resistance
25mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
2
Push Button Marking
Down Arrow, Up Arrow
Push Button Colour
Red
Operating Temperature Range
-25 → +70°C
Voltage Rating
600V
Детайли за продукта
Schneider Electric Push Button Pendant Stations
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
- Pre-assembled, ready to go
- Double insulated
- Commonly used for single speed motor applications
- Mechanically interlocked between pairs
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricContact Configuration
2NO (Push Button), NC (E-Stop)
Switch Operation
Slow Brake
IP Rating
IP65
Terminal Type
Screw
Contact Resistance
25mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
2
Push Button Marking
Down Arrow, Up Arrow
Push Button Colour
Red
Operating Temperature Range
-25 → +70°C
Voltage Rating
600V
Детайли за продукта
Schneider Electric Push Button Pendant Stations
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
- Pre-assembled, ready to go
- Double insulated
- Commonly used for single speed motor applications
- Mechanically interlocked between pairs


