Технически документи
Спецификации
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
2NO
Range
TeSys
Series
VZ20
Contact Current Rating
12 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Better World Verification
Green Premium
Operating Temperature Range
-30 → +50 °C
Детайли за продукта
Accessories for the Open and Enclosed Switch Disconnectors
€ 23,24
€ 23,24 Всеки (ex VAT)
1
€ 23,24
€ 23,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
2NO
Range
TeSys
Series
VZ20
Contact Current Rating
12 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Better World Verification
Green Premium
Operating Temperature Range
-30 → +50 °C
Детайли за продукта