Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Choke
For Use With
Altivar 212 Series, Altivar 61 Series, Altivar 71 Series
Voltage Range
200 → 690 V
Electrical Phase
3
Length
234mm
Depth
126mm
Dimensions
234 x 226 x 126 mm
Страна на произход
France
Детайли за продукта
Altivar Motor Choke
The motor choke enables operation beyond the max motor cable length limits (defined below) and/or can limit the dv/dt to 500V/μs at the motor terminals.
Motor chokes
Altivar 61 output filters
3-phase supply voltage 200-240 V
€ 578,49
€ 578,49 Всеки (ex VAT)
1
€ 578,49
€ 578,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Choke
For Use With
Altivar 212 Series, Altivar 61 Series, Altivar 71 Series
Voltage Range
200 → 690 V
Electrical Phase
3
Length
234mm
Depth
126mm
Dimensions
234 x 226 x 126 mm
Страна на произход
France
Детайли за продукта
Altivar Motor Choke
The motor choke enables operation beyond the max motor cable length limits (defined below) and/or can limit the dv/dt to 500V/μs at the motor terminals.
Motor chokes
Altivar 61 output filters
3-phase supply voltage 200-240 V