Schneider Electric Actassi Series Female RJ45 Connector, Cable Mount, Cat6a, F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP Shield

Технически документи
Спецификации
Brand
Schneider ElectricEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP
Orientation
Straight
Length
35mm
Width
18mm
Depth
28mm
Series
Actassi
Contact Material
Copper Alloy
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Contact Plating
Gold
Страна на произход
Denmark
Детайли за продукта
Schneider Cat 6A FTP Actassi RJ45 Shielded Connector with S-One Footprint
Cat6A Actassi RJ45 shielded jack connector with S-One footprint. This Cat6 RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ andVoIP (Voice IP) protocols and is compatible with F/UTP, S/FTP, SF/UTP, U/FTP and F/FTP LAN cable types.
Standards
ISO/IEC 11801 Ed2.1
ANSI/TIA-568-C.2
EN 50173:2007
IEC 60603-7-51
ISO/IEC 11801:2011 Ed.2.2
€ 12,92
€ 12,92 Всеки (ex VAT)
1
€ 12,92
€ 12,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 12,92 |
15 - 49 | € 11,77 |
50+ | € 11,22 |
Технически документи
Спецификации
Brand
Schneider ElectricEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP
Orientation
Straight
Length
35mm
Width
18mm
Depth
28mm
Series
Actassi
Contact Material
Copper Alloy
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Contact Plating
Gold
Страна на произход
Denmark
Детайли за продукта
Schneider Cat 6A FTP Actassi RJ45 Shielded Connector with S-One Footprint
Cat6A Actassi RJ45 shielded jack connector with S-One footprint. This Cat6 RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ andVoIP (Voice IP) protocols and is compatible with F/UTP, S/FTP, SF/UTP, U/FTP and F/FTP LAN cable types.
Standards
ISO/IEC 11801 Ed2.1
ANSI/TIA-568-C.2
EN 50173:2007
IEC 60603-7-51
ISO/IEC 11801:2011 Ed.2.2