Schneider Electric 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

Номер на артикул на RS: 433-7671Марка: Schneider Electric№ по каталога на производителя: VCF5GE
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

8kV

Length

280mm

Width

220mm

Depth

191mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Schneider Electric Isolator Switch - TeSsys Vario Range

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits

• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

P.O.A.

Schneider Electric 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

8kV

Length

280mm

Width

220mm

Depth

191mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Schneider Electric Isolator Switch - TeSsys Vario Range

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits

• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Може да се интересувате от