Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
IP Rating
IP20, IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Normal State Configuration
3NO
Range
TeSys
Series
VARIO
Enclosed/Not Enclosed
Enclosed
Switch Rating
8kV
Length
60mm
Width
74mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Страна на произход
Czech Republic
Детайли за продукта
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
Performs local isolation, manual override & safety switch functions
For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
These disconnect switches can also be used as safety switches
Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Approvals
UL, CSA, GL
€ 50,19
€ 50,19 Всеки (ex VAT)
1
€ 50,19
€ 50,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
IP Rating
IP20, IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Normal State Configuration
3NO
Range
TeSys
Series
VARIO
Enclosed/Not Enclosed
Enclosed
Switch Rating
8kV
Length
60mm
Width
74mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Страна на произход
Czech Republic
Детайли за продукта
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
Performs local isolation, manual override & safety switch functions
For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
These disconnect switches can also be used as safety switches
Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Approvals
UL, CSA, GL