Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

Номер на артикул на RS: 257-3623Марка: Schneider Electric№ по каталога на производителя: VCCF1Distrelec Article No.: 30399790
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Auxiliary Contacts Available

No

Normal State Configuration

3NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

60mm

Width

60mm

Better World Product (Find out more)

Yes

Depth

74mm

Better World Verification

Green Premium

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Isolator Switch - VCCF1

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as well as come undrilled which enables variable cable entry positions.

Features & Benefits

  • Rotary type switch disconnector

  • High-performance level

  • The switch function of this device is an emergency stop

  • 3 pole

  • has an AC network type

  • Extended rotary handle mounting style

  • Aesthetically pleasing red handle and yellow front plate

  • The rotary handle is padlockable up to 3 times

  • Has a rated operational voltage of 690 V AC 50/60 Hz

  • Mechanically durable up to 100000 cycles and has Electrical durability of 30000 cycles on DC-1...5, 100000 cycles on AC-21

  • Supplied with handle assembly, shaft extension door interlock plate and terminal shroud

  • Product standards - IEC 60947-3 and product certifications are CCC, CSA, GL and UL

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Информацията за складовите наличности временно не е налична.

€ 83,30

€ 83,30 Всеки (ex VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

€ 83,30

€ 83,30 Всеки (ex VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Auxiliary Contacts Available

No

Normal State Configuration

3NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

60mm

Width

60mm

Better World Product (Find out more)

Yes

Depth

74mm

Better World Verification

Green Premium

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Isolator Switch - VCCF1

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as well as come undrilled which enables variable cable entry positions.

Features & Benefits

  • Rotary type switch disconnector

  • High-performance level

  • The switch function of this device is an emergency stop

  • 3 pole

  • has an AC network type

  • Extended rotary handle mounting style

  • Aesthetically pleasing red handle and yellow front plate

  • The rotary handle is padlockable up to 3 times

  • Has a rated operational voltage of 690 V AC 50/60 Hz

  • Mechanically durable up to 100000 cycles and has Electrical durability of 30000 cycles on DC-1...5, 100000 cycles on AC-21

  • Supplied with handle assembly, shaft extension door interlock plate and terminal shroud

  • Product standards - IEC 60947-3 and product certifications are CCC, CSA, GL and UL

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.