Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating

Номер на артикул на RS: 609-4231Марка: Schneider Electric№ по каталога на производителя: VBF3
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Range

TeSys

Series

VARIO

Switch Rating

8kV

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Isolator Switch - Vario Range

Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits

• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Approvals

UL, CSA, GL

Може да се интересувате от

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 94,11

Всеки (ex VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating

€ 94,11

Всеки (ex VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating
Информацията за складовите наличности временно не е налична.
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Range

TeSys

Series

VARIO

Switch Rating

8kV

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Isolator Switch - Vario Range

Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits

• Performs local isolation, manual override & safety switch functions
• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
• These disconnect switches can also be used as safety switches
• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?

This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Approvals

UL, CSA, GL

Може да се интересувате от