Schneider Electric TSXPSY DIN Rail Panel Mount Power Supply, 24V dc, 5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc

Номер на артикул на RS: 135-5228Марка: Schneider Electric№ по каталога на производителя: TSXPSY2600M
brand-logo

Технически документи

Спецификации

Series

TSXPSY

Number of Outputs

1

Output Voltage

24V dc

Output Current

5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc

Power Rating

26W

Height

151.5mm

Mounting Type

Rack

Minimum Temperature

0°C

Maximum Temperature

+60°C

Страна на произход

France

Детайли за продукта

Schneider Modicon Premium Power Supply

Power supply modules provide the power supply for each rack and the modules installed on it within the automation platform. The power required to supply each rack depends on the type and number of modules installed in the rack. It is therefore necessary to establish a power consumption table rack by rack in order to determine the power supply module most suitable for each rack.

Schneider Electric Modicon Premium

The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric TSXPSY DIN Rail Panel Mount Power Supply, 24V dc, 5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc

P.O.A.

Schneider Electric TSXPSY DIN Rail Panel Mount Power Supply, 24V dc, 5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

TSXPSY

Number of Outputs

1

Output Voltage

24V dc

Output Current

5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc

Power Rating

26W

Height

151.5mm

Mounting Type

Rack

Minimum Temperature

0°C

Maximum Temperature

+60°C

Страна на произход

France

Детайли за продукта

Schneider Modicon Premium Power Supply

Power supply modules provide the power supply for each rack and the modules installed on it within the automation platform. The power required to supply each rack depends on the type and number of modules installed in the rack. It is therefore necessary to establish a power consumption table rack by rack in order to determine the power supply module most suitable for each rack.

Schneider Electric Modicon Premium

The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.

Може да се интересувате от