Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric TPRDG Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc

Номер на артикул на RS: 204-8280Марка: Schneider Electric№ по каталога на производителя: TPRDG4X2
brand-logo

Технически документи

Спецификации

Range

TeSys Island

Series

TPRDG

Type

Input/Output Module

For Use With

TPRBC bus coupler, TPRPM power module

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

2

Power Rating

0.5 W

Mounting Style

DIN Rail

Terminal Type

Spring

Dimensions

25 x 118 x 114 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,46

€ 69,46 Всеки (ex VAT)

Schneider Electric TPRDG Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc

€ 69,46

€ 69,46 Всеки (ex VAT)

Schneider Electric TPRDG Series Input/Output Module, 4 Inputs, 2 Outputs, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

TeSys Island

Series

TPRDG

Type

Input/Output Module

For Use With

TPRBC bus coupler, TPRPM power module

Supply Voltage

24 V dc

Number of Inputs

4

Number of Outputs

2

Power Rating

0.5 W

Mounting Style

DIN Rail

Terminal Type

Spring

Dimensions

25 x 118 x 114 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more