Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Analogue, Current

Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon M221
Series
TM3
Input Type
Analogue
Number of Inputs
2
Output Type
Current
For Use With
Modicon M221
Output Current
20 mA
Maximum Operating Temperature
+55°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
41 x 35 x 15 mm
Страна на произход
China
Детайли за продукта
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
€ 91,00
€ 91,00 Всеки (ex VAT)
1
€ 91,00
€ 91,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon M221
Series
TM3
Input Type
Analogue
Number of Inputs
2
Output Type
Current
For Use With
Modicon M221
Output Current
20 mA
Maximum Operating Temperature
+55°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
41 x 35 x 15 mm
Страна на произход
China
Детайли за продукта
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.