Schneider Electric PLC Expansion Module for Use with Modicon M221, Modicon M241, Modicon M251, 24 V dc

Номер на артикул на RS: 806-7089Марка: Schneider Electric№ по каталога на производителя: TM3XTYS4Distrelec Article No.: 30304846
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC Expansion Module

Range

Modicon TM3

For Use With

Modicon M221, Modicon M241, Modicon M251

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

70 x 23.6 x 90 mm

Distrelec Product Id

30304846

Страна на произход

China

Детайли за продукта

Modicon TM3 - Expert Module for TeSys Motor Starter

Expert module for Modicon M221, M241 and M251 logic controllers

Modicon expert module for control of four TeSys motor starters
Four RJ 45 connectors for cordsets connecting to the motor starters
Block with 20 LEDs displaying the status of the 12 input and 8 output channels
Screw terminal block for connecting the 24 Vdc power supply for the inputs and starter coils
Symmetrical rail locking clip
TM3 bus connectors one on each side
Adjacent module locking latch
For plate or panel mounting, use the TMAM2 kit (stock-no. 806-7102)

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 122,89

€ 122,89 Всеки (ex VAT)

Schneider Electric PLC Expansion Module for Use with Modicon M221, Modicon M241, Modicon M251, 24 V dc

€ 122,89

€ 122,89 Всеки (ex VAT)

Schneider Electric PLC Expansion Module for Use with Modicon M221, Modicon M241, Modicon M251, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Accessory Type

PLC Expansion Module

Range

Modicon TM3

For Use With

Modicon M221, Modicon M241, Modicon M251

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

70 x 23.6 x 90 mm

Distrelec Product Id

30304846

Страна на произход

China

Детайли за продукта

Modicon TM3 - Expert Module for TeSys Motor Starter

Expert module for Modicon M221, M241 and M251 logic controllers

Modicon expert module for control of four TeSys motor starters
Four RJ 45 connectors for cordsets connecting to the motor starters
Block with 20 LEDs displaying the status of the 12 input and 8 output channels
Screw terminal block for connecting the 24 Vdc power supply for the inputs and starter coils
Symmetrical rail locking clip
TM3 bus connectors one on each side
Adjacent module locking latch
For plate or panel mounting, use the TMAM2 kit (stock-no. 806-7102)

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Може да се интересувате от