Schneider Electric FP2 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage

Номер на артикул на RS: 806-7073Марка: Schneider Electric№ по каталога на производителя: TM3TI8TGDistrelec Article No.: 30304842
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Series

FP2

Input Type

Current, Voltage

Number of Inputs

8

For Use With

Modicon M221, Modicon M241, Modicon M251

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 23.6 X 70 mm

Distrelec Product Id

30304842

Страна на произход

Japan

Детайли за продукта

Modicon TM3 - Analog Input Modules

Analog input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 analog input modules
Types with different numbers of analog inputs
Types with voltage, current or temperature inputs available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Информацията за складовите наличности временно не е налична.

€ 320,99

€ 320,99 Всеки (ex VAT)

Schneider Electric FP2 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage

€ 320,99

€ 320,99 Всеки (ex VAT)

Schneider Electric FP2 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Series

FP2

Input Type

Current, Voltage

Number of Inputs

8

For Use With

Modicon M221, Modicon M241, Modicon M251

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 23.6 X 70 mm

Distrelec Product Id

30304842

Страна на произход

Japan

Детайли за продукта

Modicon TM3 - Analog Input Modules

Analog input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 analog input modules
Types with different numbers of analog inputs
Types with voltage, current or temperature inputs available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.