Schneider Electric PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Transistor

Номер на артикул на RS: 806-7004Марка: Schneider Electric№ по каталога на производителя: TM3DQ16UK
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Output Type

Transistor

Number of Outputs

16

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

100 mA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 17.6 x 70 mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Modicon TM3 - Digital Output Modules

Digital output modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital output modules
Types with different numbers of digital outputs
Output types with relay or transistor available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Информацията за складовите наличности временно не е налична.

€ 178,46

€ 178,46 Всеки (ex VAT)

Schneider Electric PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Transistor

€ 178,46

€ 178,46 Всеки (ex VAT)

Schneider Electric PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Transistor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Output Type

Transistor

Number of Outputs

16

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

100 mA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 17.6 x 70 mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Modicon TM3 - Digital Output Modules

Digital output modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital output modules
Types with different numbers of digital outputs
Output types with relay or transistor available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.