Schneider Electric AFPX Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage,

Номер на артикул на RS: 806-7042Марка: Schneider Electric№ по каталога на производителя: TM3AM6Distrelec Article No.: 30308301
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

AFPX

Input Type

Current, Voltage

Number of Inputs

4

Number of Outputs

2

Output Type

Current, Voltage

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

0 → 20 mA

Termination

Screw

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 23.6 X 70 mm

Детайли за продукта

Modicon TM3 - Analog Mixed I/O Modules

Analog mixed I/O modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 analog mixed I/O modules
Different numbers of analog input and output
Voltage, current or temperature inputs available
Voltage and current outputs available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 317,15

€ 317,15 Всеки (ex VAT)

Schneider Electric AFPX Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage,

€ 317,15

€ 317,15 Всеки (ex VAT)

Schneider Electric AFPX Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

AFPX

Input Type

Current, Voltage

Number of Inputs

4

Number of Outputs

2

Output Type

Current, Voltage

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

0 → 20 mA

Termination

Screw

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 23.6 X 70 mm

Детайли за продукта

Modicon TM3 - Analog Mixed I/O Modules

Analog mixed I/O modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 analog mixed I/O modules
Different numbers of analog input and output
Voltage, current or temperature inputs available
Voltage and current outputs available
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more