Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Digital Input

Номер на артикул на RS: 770-2368Марка: Schneider Electric№ по каталога на производителя: TM258LF42DT
brand-logo

Технически документи

Спецификации

Manufacturer Series

Modicon M258

Number of Inputs

26

Output Type

Digital

For Use With

Modicon M258

Input Type

Digital

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Memory

192 MB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

175 x 99 x 85 mm

Communication Port Type

Ethernet, Serial, USB

Program Capacity

128000 Instructions

Depth

85mm

Length

175mm

Width

99mm

Mounting Type

DIN Rail

Number of Communication Ports

6

Output Current

4 mA

Maximum Operating Temperature

+60°C

Страна на произход

Austria

Детайли за продукта

Modicon M258 - CPU

ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.

High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server

The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:

IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart

Schneider Electric Modicon M258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Digital Input

P.O.A.

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Digital Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Manufacturer Series

Modicon M258

Number of Inputs

26

Output Type

Digital

For Use With

Modicon M258

Input Type

Digital

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Memory

192 MB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

175 x 99 x 85 mm

Communication Port Type

Ethernet, Serial, USB

Program Capacity

128000 Instructions

Depth

85mm

Length

175mm

Width

99mm

Mounting Type

DIN Rail

Number of Communication Ports

6

Output Current

4 mA

Maximum Operating Temperature

+60°C

Страна на произход

Austria

Детайли за продукта

Modicon M258 - CPU

ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.

High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server

The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:

IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart

Schneider Electric Modicon M258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more