Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Digital Input

Номер на артикул на RS: 770-2365Марка: Schneider Electric№ по каталога на производителя: TM258LF42DRDistrelec Article No.: 30308296
brand-logo

Технически документи

Спецификации

Manufacturer Series

Modicon M258

Number of Inputs

26

Output Type

Digital

For Use With

Modicon M258

Input Type

Digital

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

99mm

Mounting Type

DIN Rail

Communication Port Type

Ethernet, Serial, USB

Program Capacity

128000 Instructions

Depth

85mm

Maximum Operating Temperature

+60°C

Number of Communication Ports

7

Output Current

4 mA

Memory

192 MB

Minimum Operating Temperature

0°C

Length

262.5mm

Dimensions

262.5 x 99 x 85 mm

Battery Backup

Yes

Distrelec Product Id

30308296

Страна на произход

Austria

Детайли за продукта

Modicon M258 - CPU

ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.

High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server

The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:

IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart

Schneider Electric Modicon M258

Информацията за складовите наличности временно не е налична.

€ 2 406,56

€ 2 406,56 Всеки (ex VAT)

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Digital Input

€ 2 406,56

€ 2 406,56 Всеки (ex VAT)

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Digital Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Manufacturer Series

Modicon M258

Number of Inputs

26

Output Type

Digital

For Use With

Modicon M258

Input Type

Digital

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

99mm

Mounting Type

DIN Rail

Communication Port Type

Ethernet, Serial, USB

Program Capacity

128000 Instructions

Depth

85mm

Maximum Operating Temperature

+60°C

Number of Communication Ports

7

Output Current

4 mA

Memory

192 MB

Minimum Operating Temperature

0°C

Length

262.5mm

Dimensions

262.5 x 99 x 85 mm

Battery Backup

Yes

Distrelec Product Id

30308296

Страна на произход

Austria

Детайли за продукта

Modicon M258 - CPU

ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.

High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server

The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:

IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart

Schneider Electric Modicon M258