Schneider Electric Modicon M251 Series Logic Controller for Use with Modicon M251

Номер на артикул на RS: 806-6758Марка: Schneider Electric№ по каталога на производителя: TM251MESCDistrelec Article No.: 30304824
brand-logo

Технически документи

Спецификации

Manufacturer Series

Modicon M251

For Use With

Modicon M251

Voltage Category

24 V dc

Network Type

Ethernet, ModBus, Profibus DP, USB

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Memory

128 MB

Programming Interface

Mini USB

Communication Port Type

CANopen

Display Included

Yes

Program Capacity

128000 Steps

Mounting Type

DIN Rail

Number of Communication Ports

4

Programming Language Used

EcoStruxure Machine Expert

Distrelec Product Id

30304824

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Modicon M25 Logic Controller Range

Forming part of the M25 Logic Controllers range of products, the M25 Modicon range has been specifically designed for industrial machines. These controllers bring a consistent and scalable response to achieving flexibility, productivity, digitalization and performance.

Features & Benefits

• Innovative, high performance
• Predominantly used in the field of modular machines and distributes architectures
• Compact dimensions
• Suitable for wall mount and floor standing control system enclosures
• Variable speed drives and remote I/O are connected on either the CANopen and SAE J1939 machine buses, or over the Ethernet network
• Modicon M251 controllers have an embedded Ethernet port offering FTP Client/Server, Web Server, SQL Client, SNMP Client/Server V1 and V2, OPC UA Server, SNTP Client and DNS Client services, meaning they can easily be integrated in control system architectures for remote monitoring and maintenance of machines by means of applications for smartphones, tablets and PCs
• Minimal costs through the wealth of embedded functions
• Functions embedded in Modicon TM4 communication modules. The processing power and the memory size of M251 controllers are ideal for targeting high-performance applications
• Simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server
• 64MB RAM and 128MB Flash
• SD Card slot
• Embedded Ethernet switch with 2 ports

Schneider Electric Modicon M251

The Modicon M251 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Информацията за складовите наличности временно не е налична.

€ 494,32

€ 494,32 Всеки (ex VAT)

Schneider Electric Modicon M251 Series Logic Controller for Use with Modicon M251

€ 494,32

€ 494,32 Всеки (ex VAT)

Schneider Electric Modicon M251 Series Logic Controller for Use with Modicon M251
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Manufacturer Series

Modicon M251

For Use With

Modicon M251

Voltage Category

24 V dc

Network Type

Ethernet, ModBus, Profibus DP, USB

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Memory

128 MB

Programming Interface

Mini USB

Communication Port Type

CANopen

Display Included

Yes

Program Capacity

128000 Steps

Mounting Type

DIN Rail

Number of Communication Ports

4

Programming Language Used

EcoStruxure Machine Expert

Distrelec Product Id

30304824

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Modicon M25 Logic Controller Range

Forming part of the M25 Logic Controllers range of products, the M25 Modicon range has been specifically designed for industrial machines. These controllers bring a consistent and scalable response to achieving flexibility, productivity, digitalization and performance.

Features & Benefits

• Innovative, high performance
• Predominantly used in the field of modular machines and distributes architectures
• Compact dimensions
• Suitable for wall mount and floor standing control system enclosures
• Variable speed drives and remote I/O are connected on either the CANopen and SAE J1939 machine buses, or over the Ethernet network
• Modicon M251 controllers have an embedded Ethernet port offering FTP Client/Server, Web Server, SQL Client, SNMP Client/Server V1 and V2, OPC UA Server, SNTP Client and DNS Client services, meaning they can easily be integrated in control system architectures for remote monitoring and maintenance of machines by means of applications for smartphones, tablets and PCs
• Minimal costs through the wealth of embedded functions
• Functions embedded in Modicon TM4 communication modules. The processing power and the memory size of M251 controllers are ideal for targeting high-performance applications
• Simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server
• 64MB RAM and 128MB Flash
• SD Card slot
• Embedded Ethernet switch with 2 ports

Schneider Electric Modicon M251

The Modicon M251 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.