Schneider Electric Modicon M241 Series PLC CPU, Relay Output, 24-Input

Номер на артикул на RS: 806-6774Марка: Schneider Electric№ по каталога на производителя: TM241C40R
brand-logo

Технически документи

Спецификации

Manufacturer Series

Modicon M241

Number of Inputs

24

Output Type

Relay

Number of Outputs

16

Voltage Category

100 → 240 V

Network Type

Ethernet, ModBus, Profibus DP, USB

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

95mm

Mounting Type

DIN Rail

Programming Language Used

CoDeSys

Communication Port Type

Ethernet, RS232, RS485, USB

Display Included

Yes

Length

190mm

Program Capacity

128000 Steps

Depth

90mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Memory

128 MB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Dimensions

190 x 95 x 90 mm

Battery Backup

Yes

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Logic Controllers - Modicon M241 Range

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

• 5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
• High processing CPU and cartridge extensions
• Web and FTP server
• Pulse train outputs / high-speed counters
• SD card
• Safety function
• Programming with SoMachineBasic software
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Ethernet and Profibus

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Информацията за складовите наличности временно не е налична.

€ 621,51

€ 621,51 Всеки (ex VAT)

Schneider Electric Modicon M241 Series PLC CPU, Relay Output, 24-Input

€ 621,51

€ 621,51 Всеки (ex VAT)

Schneider Electric Modicon M241 Series PLC CPU, Relay Output, 24-Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Manufacturer Series

Modicon M241

Number of Inputs

24

Output Type

Relay

Number of Outputs

16

Voltage Category

100 → 240 V

Network Type

Ethernet, ModBus, Profibus DP, USB

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

95mm

Mounting Type

DIN Rail

Programming Language Used

CoDeSys

Communication Port Type

Ethernet, RS232, RS485, USB

Display Included

Yes

Length

190mm

Program Capacity

128000 Steps

Depth

90mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Memory

128 MB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Dimensions

190 x 95 x 90 mm

Battery Backup

Yes

Страна на произход

Indonesia

Детайли за продукта

Schneider Electric Logic Controllers - Modicon M241 Range

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

• 5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
• High processing CPU and cartridge extensions
• Web and FTP server
• Pulse train outputs / high-speed counters
• SD card
• Safety function
• Programming with SoMachineBasic software
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Ethernet and Profibus

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.