Schneider Electric Modicon M221 Series PLC CPU, Digital Output

Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Modicon M221
Output Type
Digital
Kit Included
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Display Included
Yes
Program Capacity
10000 Steps
Programming Interface
Mini USB
Mounting Type
Panel Mount
Programming Language Used
CoDeSys
Distrelec Product Id
30304816
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Modicon M221 Book - Logic Controller
The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
M221 Book Logic Controller
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
- Safety module
- Tesys SoLink motor starter
- Extensive line of analog and digital modules
- Lexium servo drives
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
€ 328,61
€ 328,61 Всеки (ex VAT)
1
€ 328,61
€ 328,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Modicon M221
Output Type
Digital
Kit Included
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Display Included
Yes
Program Capacity
10000 Steps
Programming Interface
Mini USB
Mounting Type
Panel Mount
Programming Language Used
CoDeSys
Distrelec Product Id
30304816
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Modicon M221 Book - Logic Controller
The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
M221 Book Logic Controller
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
- Safety module
- Tesys SoLink motor starter
- Extensive line of analog and digital modules
- Lexium servo drives
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.