Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Modicon M221 Series PLC CPU, Digital Output, 24-Input

Номер на артикул на RS: 806-6812Марка: Schneider Electric№ по каталога на производителя: TM221CE40TDistrelec Article No.: 30229498
brand-logo

Технически документи

Спецификации

Manufacturer Series

Modicon M221

Number of Inputs

24

Output Type

Digital

Number of Outputs

16

Network Type

Ethernet, ModBus, Profibus DP, USB

Kit Included

Yes

Interface

RS-485

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

160mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Length

90mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Output Current

500 mA

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

90 x 70 x 160 mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 540,87

€ 540,87 Всеки (ex VAT)

Schneider Electric Modicon M221 Series PLC CPU, Digital Output, 24-Input

€ 540,87

€ 540,87 Всеки (ex VAT)

Schneider Electric Modicon M221 Series PLC CPU, Digital Output, 24-Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

Modicon M221

Number of Inputs

24

Output Type

Digital

Number of Outputs

16

Network Type

Ethernet, ModBus, Profibus DP, USB

Kit Included

Yes

Interface

RS-485

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

160mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Display Included

Yes

Length

90mm

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Output Current

500 mA

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

90 x 70 x 160 mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Може да се интересувате от