Schneider Electric Modicon M221 Series PLC CPU, Digital Output, 9-Input, Discrete Input

Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Modicon M221
Number of Inputs
9
Output Type
Digital
Input Type
Discrete
Number of Outputs
7
Kit Included
Yes
Interface
RS-485
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+55°C
Output Current
500 mA
Memory
256 kB
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Standards Met
CE
Width
95mm
Mounting Type
Panel Mount
Programming Language Used
CoDeSys
Communication Port Type
USB
Display Included
Yes
Length
90mm
Program Capacity
10000 Steps
Depth
70mm
Dimensions
90 x 70 x 95 mm
Battery Backup
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Schneider Electric Logic Controllers - Modicon M221 Range
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
Safety module
TeSys SoLink motor starter
Extensive line of analog and digital modules
Lexium servo drives
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
€ 316,54
€ 316,54 Всеки (ex VAT)
1
€ 316,54
€ 316,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Modicon M221
Number of Inputs
9
Output Type
Digital
Input Type
Discrete
Number of Outputs
7
Kit Included
Yes
Interface
RS-485
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+55°C
Output Current
500 mA
Memory
256 kB
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Standards Met
CE
Width
95mm
Mounting Type
Panel Mount
Programming Language Used
CoDeSys
Communication Port Type
USB
Display Included
Yes
Length
90mm
Program Capacity
10000 Steps
Depth
70mm
Dimensions
90 x 70 x 95 mm
Battery Backup
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Schneider Electric Logic Controllers - Modicon M221 Range
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
Safety module
TeSys SoLink motor starter
Extensive line of analog and digital modules
Lexium servo drives
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.