Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 60 V dc Load, 32 V dc Control

Номер на артикул на RS: 922-1978Марка: Schneider Electric№ по каталога на производителя: SSM1D26BDDistrelec Article No.: 30302886
brand-logo

Технически документи

Спецификации

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Range

Harmony Solid State Relays

Minimum Load Current

0.0025 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

MOSFET

Relay Type

Single Channel Relay

Series

Harmony Relay

Load Voltage Range

1 → 60V dc

Maximum Turn On Time

0.6ms

Dimensions

11.02 x 83.7 x 87.66mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Capacitance

10pF

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

83.7mm

Operating Temperature Range

-30 → +80°C

Height

87.7mm

Off State Leakage Current

0.1 mA

Length

11.02mm

Standards Met

CE, CSA, UL

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Страна на произход

Mexico

Детайли за продукта

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays

Информацията за складовите наличности временно не е налична.

€ 46,27

€ 46,27 Всеки (ex VAT)

Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 60 V dc Load, 32 V dc Control

€ 46,27

€ 46,27 Всеки (ex VAT)

Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 60 V dc Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Range

Harmony Solid State Relays

Minimum Load Current

0.0025 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

MOSFET

Relay Type

Single Channel Relay

Series

Harmony Relay

Load Voltage Range

1 → 60V dc

Maximum Turn On Time

0.6ms

Dimensions

11.02 x 83.7 x 87.66mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Capacitance

10pF

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

83.7mm

Operating Temperature Range

-30 → +80°C

Height

87.7mm

Off State Leakage Current

0.1 mA

Length

11.02mm

Standards Met

CE, CSA, UL

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Страна на произход

Mexico

Детайли за продукта

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays