Технически документи
Спецификации
Brand
Schneider ElectricMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
12 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 12 V dc
Minimum Load Current
0.07 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
SCR
Relay Type
Single Phase
Load Voltage Range
24 → 280V ac
Series
Harmony Relay
Maximum Turn On Time
1/2 cycle
Dimensions
28 x 5 x 15mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
5mm
Special Features
Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals
Standards Met
CE, CSA, UL
Capacitance
1.5pF
Height
15mm
Off State Leakage Current
4 mA
Length
28mm
Operating Temperature Range
-20 → +80°C
Страна на произход
Mexico
Детайли за продукта
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
12 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 12 V dc
Minimum Load Current
0.07 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
SCR
Relay Type
Single Phase
Load Voltage Range
24 → 280V ac
Series
Harmony Relay
Maximum Turn On Time
1/2 cycle
Dimensions
28 x 5 x 15mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
5mm
Special Features
Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals
Standards Met
CE, CSA, UL
Capacitance
1.5pF
Height
15mm
Off State Leakage Current
4 mA
Length
28mm
Operating Temperature Range
-20 → +80°C
Страна на произход
Mexico
Детайли за продукта
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span