Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 12 V dc Supply, Relay Output,

Номер на артикул на RS: 615-2321Марка: Schneider Electric№ по каталога на производителя: SR3XT101JD
brand-logo

Технически документи

Спецификации

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

12 V dc

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

107.6 x 72 x 59.5 mm

Depth

59.5mm

Length

107.6mm

Width

72mm

Mounting Type

DIN Rail

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 98,02

€ 98,02 Всеки (ex VAT)

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 12 V dc Supply, Relay Output,

€ 98,02

€ 98,02 Всеки (ex VAT)

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 12 V dc Supply, Relay Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

12 V dc

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

107.6 x 72 x 59.5 mm

Depth

59.5mm

Length

107.6mm

Width

72mm

Mounting Type

DIN Rail

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more