Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 24 V dc Supply, Relay Output,

Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
6
Output Type
Relay
For Use With
Zelio Logic Modules
Supply Voltage
24 V dc
Input Type
Discrete
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
110 x 72 x 59.5 mm
Depth
59.5mm
Length
110mm
Width
72mm
Mounting Type
DIN Rail
Страна на произход
France
€ 86,86
€ 86,86 Всеки (ex VAT)
1
€ 86,86
€ 86,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
6
Output Type
Relay
For Use With
Zelio Logic Modules
Supply Voltage
24 V dc
Input Type
Discrete
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
110 x 72 x 59.5 mm
Depth
59.5mm
Length
110mm
Width
72mm
Mounting Type
DIN Rail
Страна на произход
France