Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 16 (Digital)-Input, Analogue,

Номер на артикул на RS: 468-4393Марка: Schneider Electric№ по каталога на производителя: SR3PACK2FUDistrelec Article No.: 30308257
brand-logo

Технически документи

Спецификации

Manufacturer Series

Zelio Logic 2

Number of Inputs

16 (Digital)

Output Type

Relay

For Use With

Zelio 2

Input Type

Analogue, Digital

Number of Outputs

10 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Dimensions

90 x 71.2 x 59 mm

Display Included

Yes

Depth

59mm

Length

90mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder/FBD

Maximum Operating Temperature

+55°C

Детайли за продукта

Schneider Electric Starter Packs

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

€ 432,10

€ 432,10 Всеки (ex VAT)

Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 16 (Digital)-Input, Analogue,

€ 432,10

€ 432,10 Всеки (ex VAT)

Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 16 (Digital)-Input, Analogue,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Manufacturer Series

Zelio Logic 2

Number of Inputs

16 (Digital)

Output Type

Relay

For Use With

Zelio 2

Input Type

Analogue, Digital

Number of Outputs

10 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Dimensions

90 x 71.2 x 59 mm

Display Included

Yes

Depth

59mm

Length

90mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder/FBD

Maximum Operating Temperature

+55°C

Детайли за продукта

Schneider Electric Starter Packs

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: