Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 16-Input, Analogue, Discrete

Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
16
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Discrete
Number of Outputs
10
Voltage Category
24 V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Depth
59.5mm
Length
124.6mm
Number of Analogue Inputs
6
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Minimum Operating Temperature
-20°C
Dimensions
124.6 x 107.6 x 59.5 mm
Standards Met
RoHS Compliant
Display Included
Yes
Width
107.6mm
Output Current
625 mA
Maximum Operating Temperature
+55°C
Distrelec Product Id
30304803
Страна на произход
France
€ 312,74
€ 312,74 Всеки (ex VAT)
1
€ 312,74
€ 312,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
16
Output Type
Transistor
Supply Voltage
24 V dc
Input Type
Analogue, Discrete
Number of Outputs
10
Voltage Category
24 V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Depth
59.5mm
Length
124.6mm
Number of Analogue Inputs
6
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Minimum Operating Temperature
-20°C
Dimensions
124.6 x 107.6 x 59.5 mm
Standards Met
RoHS Compliant
Display Included
Yes
Width
107.6mm
Output Current
625 mA
Maximum Operating Temperature
+55°C
Distrelec Product Id
30304803
Страна на произход
France