Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete

Номер на артикул на RS: 468-4488Марка: Schneider Electric№ по каталога на производителя: SR2A201FUDistrelec Article No.: 30304776
brand-logo

Технически документи

Спецификации

Manufacturer Series

Zelio Logic Smart

Number of Inputs

12

Output Type

Relay

Supply Voltage

120 V ac, 240 V ac

Input Type

Discrete

Number of Outputs

8

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Детайли за продукта

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 278,81

€ 278,81 Всеки (ex VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete

€ 278,81

€ 278,81 Всеки (ex VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Manufacturer Series

Zelio Logic Smart

Number of Inputs

12

Output Type

Relay

Supply Voltage

120 V ac, 240 V ac

Input Type

Discrete

Number of Outputs

8

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Детайли за продукта

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more