Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Circuit Trip for use with Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution

Номер на артикул на RS: 134-6005Марка: Schneider Electric№ по каталога на производителя: SEA9TB1001
brand-logo

Технически документи

Спецификации

Range

Acti 9

Current Rating

100A

Series

SEA9TB

For Use With

Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution Boards

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly

Информацията за складовите наличности временно не е налична.

€ 16,09

€ 16,09 Всеки (ex VAT)

Schneider Electric Circuit Trip for use with Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution

€ 16,09

€ 16,09 Всеки (ex VAT)

Schneider Electric Circuit Trip for use with Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Range

Acti 9

Current Rating

100A

Series

SEA9TB

For Use With

Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution Boards

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Детайли за продукта

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly