Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 12-Input, Discrete Input

Номер на артикул на RS: 479-6109Марка: Schneider ElectricDistrelec Article No.: 30304792
brand-logo

Технически документи

Спецификации

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

8

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Depth

59.5mm

Length

124.6mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 261,65

€ 261,65 Всеки (ex VAT)

Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 12-Input, Discrete Input

€ 261,65

€ 261,65 Всеки (ex VAT)

Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 12-Input, Discrete Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

8

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Depth

59.5mm

Length

124.6mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от