Schneider Electric TeSys Advanced Motor Starter

Технически документи
Спецификации
Детайли за продукта
Parallel Wiring Module
It is possible using parallel wiring to connect a TeSys U starter to a PLC I/O module to transfer status and command information
Fits directly into a Power Base module
It must be used with a 24Vdc control Unit e.g Stock No. 493-8987 (LUCB 1XBL)
Each Module has 4 channels, 2 outputs for starter forward and reverse running,3 inputs for knob position, fault indication and position of poles
Interconnection to the PLC I/O module is via a RJ45 connector, ready leads are available e.g. Stock No. 493-9233 (LU9R03)
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
€ 42,19
€ 42,19 Всеки (ex VAT)
1
€ 42,19
€ 42,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 42,19 |
5+ | € 40,49 |
Технически документи
Спецификации
Детайли за продукта
Parallel Wiring Module
It is possible using parallel wiring to connect a TeSys U starter to a PLC I/O module to transfer status and command information
Fits directly into a Power Base module
It must be used with a 24Vdc control Unit e.g Stock No. 493-8987 (LUCB 1XBL)
Each Module has 4 channels, 2 outputs for starter forward and reverse running,3 inputs for knob position, fault indication and position of poles
Interconnection to the PLC I/O module is via a RJ45 connector, ready leads are available e.g. Stock No. 493-9233 (LU9R03)
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.