Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 93mm

Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
256 mm
External Width
206 mm
External Depth
93mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
Series
Spacial SDB
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Bracket
For Protection Of
Multipurpose
Special Features
Removable Cover
Fixing Kit
No
IK Rating
IK07
Internal Mounting Type
Panel
€ 71,87
€ 71,87 Всеки (ex VAT)
1
€ 71,87
€ 71,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 71,87 |
5+ | € 67,59 |
Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
256 mm
External Width
206 mm
External Depth
93mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
Series
Spacial SDB
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Bracket
For Protection Of
Multipurpose
Special Features
Removable Cover
Fixing Kit
No
IK Rating
IK07
Internal Mounting Type
Panel