Schneider Electric Plug In Power Relay, 230V ac Coil, 8A Switching Current, 4PDT

Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
4
Latching
No
Series
Harmony Relay RXM
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Length
21mm
Coil Resistance
15000Ω
Coil Power
1.2W
Contact Material
Silver Alloy
Standards Met
CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Life
100000 cycles
Better World Verification
Green Premium
Height
27mm
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
47.7mm
Maximum Switching Power DC
168 W
Maximum Switching Power AC
1.5 kVA
Страна на произход
China
Детайли за продукта
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
€ 9,40
€ 9,40 Всеки (ex VAT)
1
€ 9,40
€ 9,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
4
Latching
No
Series
Harmony Relay RXM
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Length
21mm
Coil Resistance
15000Ω
Coil Power
1.2W
Contact Material
Silver Alloy
Standards Met
CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Life
100000 cycles
Better World Verification
Green Premium
Height
27mm
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
47.7mm
Maximum Switching Power DC
168 W
Maximum Switching Power AC
1.5 kVA
Страна на произход
China
Детайли за продукта
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately