Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT

Номер на артикул на RS: 884-1433Марка: Schneider Electric№ по каталога на производителя: RXM2AB1JDDistrelec Article No.: 30215505
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21mm

Coil Resistance

160Ω

Coil Power

900mW

Better World Product (Find out more)

Yes

Height

27mm

Life

100000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXM

Maximum Operating Temperature

+55°C

Depth

47.7mm

Maximum Switching Power AC

3 kVA

Maximum Switching Power DC

336 W

Детайли за продукта

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,64

€ 7,64 Всеки (ex VAT)

Schneider Electric Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT

€ 7,64

€ 7,64 Всеки (ex VAT)

Schneider Electric Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,64
5 - 9€ 7,40
10+€ 7,03
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21mm

Coil Resistance

160Ω

Coil Power

900mW

Better World Product (Find out more)

Yes

Height

27mm

Life

100000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXM

Maximum Operating Temperature

+55°C

Depth

47.7mm

Maximum Switching Power AC

3 kVA

Maximum Switching Power DC

336 W

Детайли за продукта

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more