Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 852-6890Марка: Schneider Electric№ по каталога на производителя: RXG25BD
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

1100Ω

Coil Power

530mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

30.8mm

Better World Product (Find out more)

Yes

Height

29mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Interface

Страна на произход

China

Детайли за продукта

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,30

€ 7,30 Всеки (ex VAT)

Schneider Electric Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

€ 7,30

€ 7,30 Всеки (ex VAT)

Schneider Electric Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

1100Ω

Coil Power

530mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

30.8mm

Better World Product (Find out more)

Yes

Height

29mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Interface

Страна на произход

China

Детайли за продукта

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от