Schneider Electric PCB Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 140-094Марка: Schneider Electric№ по каталога на производителя: RUMF2AB2F7
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

1.7 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Страна на произход

China

Детайли за продукта

RUM Series Universal Relays with LED and Faston Tabs

Range of plug-in relays
LED for status display
Spring return pushbutton for testing contacts
Mechanical indication of relay status
No adjustments required for standard operation
Socket to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, DPDT

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

1.7 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Страна на произход

China

Детайли за продукта

RUM Series Universal Relays with LED and Faston Tabs

Range of plug-in relays
LED for status display
Spring return pushbutton for testing contacts
Mechanical indication of relay status
No adjustments required for standard operation
Socket to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от