Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Series
Harmony Relay RSL
Load Voltage Rating
24V ac/dc
Minimum Input Voltage
21.6V
Maximum Input Voltage
28.8V
Terminal Type
Spring Terminal
Switching Voltage
24V ac/dc
Depth
78.7mm
Height
103mm
Length
6.2mm
Input Current
6A
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
6.2 x 78.7 x 103mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Input Voltage Range
21.6 → 28.8V
Operating Temperature Range
-40 → +85°C
Accessory Type
Socket
For Use With
Relays
Relay Type
Relay Socket
Relay Switching Classification
Plug-In Relay
Standards Met
CSA, EN/IEC, GOST Certified, IEC 61984, UL
Special Features
Spring Socket Equipped with LED and Protection Circuit
Страна на произход
China
€ 18,05
€ 18,05 Всеки (ex VAT)
1
€ 18,05
€ 18,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Series
Harmony Relay RSL
Load Voltage Rating
24V ac/dc
Minimum Input Voltage
21.6V
Maximum Input Voltage
28.8V
Terminal Type
Spring Terminal
Switching Voltage
24V ac/dc
Depth
78.7mm
Height
103mm
Length
6.2mm
Input Current
6A
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
6.2 x 78.7 x 103mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Input Voltage Range
21.6 → 28.8V
Operating Temperature Range
-40 → +85°C
Accessory Type
Socket
For Use With
Relays
Relay Type
Relay Socket
Relay Switching Classification
Plug-In Relay
Standards Met
CSA, EN/IEC, GOST Certified, IEC 61984, UL
Special Features
Spring Socket Equipped with LED and Protection Circuit
Страна на произход
China