Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load

Номер на артикул на RS: 256-4755Марка: Schneider Electric№ по каталога на производителя: RSL1PVFUDistrelec Article No.: 30302822
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Mounting Type

Plug In

Series

Harmony Relay RSL

Load Current Rating

6A

Minimum Input Voltage

110V ac/dc

Maximum Input Voltage

110V ac/dc

Switching Voltage

277/12V

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 288,04

€ 288,04 1 Box of 10 (ex VAT)

Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load

€ 288,04

€ 288,04 1 Box of 10 (ex VAT)

Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

SPDT

Mounting Type

Plug In

Series

Harmony Relay RSL

Load Current Rating

6A

Minimum Input Voltage

110V ac/dc

Maximum Input Voltage

110V ac/dc

Switching Voltage

277/12V

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more