Schneider Electric Power Relay, 12V dc Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 179-7324Марка: Schneider Electric№ по каталога на производителя: RSL1AB4JD
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Switching Current

6A

Number of Poles

1

Series

Harmony Relay RSL

Latching

No

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Length

5mm

Coil Resistance

848Ω

Coil Power

170mW

Minimum Operating Temperature

-40°C

Height

28mm

Maximum Operating Temperature

+55°C

Life

60000 cycles

Depth

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,89

€ 11,89 Всеки (ex VAT)

Schneider Electric Power Relay, 12V dc Coil, 6A Switching Current, SPDT

€ 11,89

€ 11,89 Всеки (ex VAT)

Schneider Electric Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,89
5 - 9€ 11,55
10+€ 11,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Switching Current

6A

Number of Poles

1

Series

Harmony Relay RSL

Latching

No

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Length

5mm

Coil Resistance

848Ω

Coil Power

170mW

Minimum Operating Temperature

-40°C

Height

28mm

Maximum Operating Temperature

+55°C

Life

60000 cycles

Depth

15mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от