Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 827-3502Марка: Schneider Electric№ по каталога на производителя: RSL1AB4JD
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

300V

Length

28mm

Coil Resistance

848 Ω

Coil Power

170mW

Depth

5mm

Height

15mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.5 kVA

Application

Automotive

Страна на произход

Morocco

Детайли за продукта

RSL Slim Interface Relays

RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.

RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

300V

Length

28mm

Coil Resistance

848 Ω

Coil Power

170mW

Depth

5mm

Height

15mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.5 kVA

Application

Automotive

Страна на произход

Morocco

Детайли за продукта

RSL Slim Interface Relays

RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.

RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от