Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric DIN Rail Power Relay, 253V ac Coil, 30A Switching Current, DPST

Номер на артикул на RS: 124-0198Марка: Schneider Electric№ по каталога на производителя: RPF2AP7
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

253V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

33.7mm

Coil Resistance

15600Ω

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RP

Height

68.5mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Better World Verification

Green Premium

Depth

39.1mm

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, IEC, UL

Maximum Switching Power AC

7.5 kVA

Maximum Switching Power DC

840 W

Страна на произход

China

Детайли за продукта

RPF Series

RPF series plug-in power relays with two holes for optional panel mounting.

30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,67

€ 13,67 Всеки (ex VAT)

Schneider Electric DIN Rail Power Relay, 253V ac Coil, 30A Switching Current, DPST

€ 13,67

€ 13,67 Всеки (ex VAT)

Schneider Electric DIN Rail Power Relay, 253V ac Coil, 30A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

253V ac

Contact Configuration

DPST

Mounting Type

DIN Rail

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

33.7mm

Coil Resistance

15600Ω

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RP

Height

68.5mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Better World Verification

Green Premium

Depth

39.1mm

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, IEC, UL

Maximum Switching Power AC

7.5 kVA

Maximum Switching Power DC

840 W

Страна на произход

China

Детайли за продукта

RPF Series

RPF series plug-in power relays with two holes for optional panel mounting.

30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more