Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPST

Номер на артикул на RS: 828-3146Марка: Schneider Electric№ по каталога на производителя: RPF2AJD
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

30A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

34mm

Coil Resistance

86 Ω

Coil Power

1.7W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

30mm

Height

69mm

Life

50000 (Electrical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

7.2 kVA

Application

Power

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPST

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

30A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

34mm

Coil Resistance

86 Ω

Coil Power

1.7W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

30mm

Height

69mm

Life

50000 (Electrical) cycles, 5000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

7.2 kVA

Application

Power

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more