Schneider Electric DIN Rail, Panel Mount Non-Latching Relay, 12V dc Coil, 25 A @ 28 V dc, 30 A @ 250 V ac Switching

Номер на артикул на RS: 179-7305Марка: Schneider Electric№ по каталога на производителя: RPF2AJD
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

DIN Rail, Panel Mount

Switching Current

25 A @ 28 V dc, 30 A @ 250 V ac

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

30 A

Maximum Switching Current DC

25 A

Length

33.7mm

Coil Resistance

86 Ω

Coil Power

1.7W

Minimum Operating Temperature

-40°C

Series

RPF

Height

68.5mm

Maximum Operating Temperature

+55°C

Life

100000 cycles

Depth

30mm

Contact Material

Silver Alloy

Maximum Switching Power AC

7.5 kVA

Application

Power

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric DIN Rail, Panel Mount Non-Latching Relay, 12V dc Coil, 25 A @ 28 V dc, 30 A @ 250 V ac Switching

P.O.A.

Schneider Electric DIN Rail, Panel Mount Non-Latching Relay, 12V dc Coil, 25 A @ 28 V dc, 30 A @ 250 V ac Switching
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

DIN Rail, Panel Mount

Switching Current

25 A @ 28 V dc, 30 A @ 250 V ac

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

30 A

Maximum Switching Current DC

25 A

Length

33.7mm

Coil Resistance

86 Ω

Coil Power

1.7W

Minimum Operating Temperature

-40°C

Series

RPF

Height

68.5mm

Maximum Operating Temperature

+55°C

Life

100000 cycles

Depth

30mm

Contact Material

Silver Alloy

Maximum Switching Power AC

7.5 kVA

Application

Power

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more