Phase Monitoring Relay, DPDT

Номер на артикул на RS: 407-2324Марка: Schneider Electric№ по каталога на производителя: RM4TA32
brand-logo

Технически документи

Спецификации

Monitoring Application

Phase

Contact Configuration

DPDT

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

80mm

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+65°C

Dimensions

80 x 22.5 x 78mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Phase Monitoring Relay, DPDT

P.O.A.

Phase Monitoring Relay, DPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Phase

Contact Configuration

DPDT

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Length

80mm

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+65°C

Dimensions

80 x 22.5 x 78mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от